
Automotive Connectors CON MP 150 .2 5W FEM ASY
Delphi 12162830-B technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150.2 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.