Automotive Connectors TERM RING BATT CBL RGE 19.00
Delphi 12176402 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Packaging | Tape and Reel |
| Series | Ring and Washer Assemblies |
| Wire/Cable Diameter | 8.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12176402 to view detailed technical specifications.
No datasheet is available for this part.