Delphi 12176410-B technical specifications.
| Package/Case | 100 |
| Color | Red |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Micro-Pack 100W |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12176410-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.