
Automotive Connectors 3P FEMALE NATURAL MP 280 SERIES 30AMPS
Checking distributor stock and pricing after the page loads.
| Color | Cream |
| Current Rating | 35A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| RoHS | Compliant |