Delphi 12185129 technical specifications.
| Contact Plating | Tin |
| Current Rating | 33A |
| Gender | Male |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ducon 2.8 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.