Automotive Connectors CON M/P 150 2W F SL LT GRY NYLON 760
Checking distributor stock and pricing after the page loads.
Delphi 12186686 technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.