Automotive Connectors TPA MIC/P 100 20W
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Blue |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | TPA |
| Termination | Press-Fit |
| RoHS | Not Compliant |