
Automotive Connectors TERM RING STR CBL RGE 3.-2.
Delphi 12191280 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 13mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12191280 to view detailed technical specifications.
No datasheet is available for this part.