Automotive Connectors CON MP 150 280 10W ML
Delphi 12191369 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Junction Boxes |
| RoHS | Not Compliant |
No datasheet is available for this part.