Automotive Connectors TPA SCNDRY LK 4 CAVITY
Delphi 12191389 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Metri-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.