Delphi 12191487 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 38 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pass Thrus |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12191487 to view detailed technical specifications.
No datasheet is available for this part.