Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELPHI
12191649-B
Datasheet
Delphi
12191649-B
Volume Production
Automotive Connectors TPA MP 280 7W LK
Automotive Connectors TPA MP 280 7W LK
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Gender
Female
Material
Nylon
Number of Positions
7
Number of Rows
3
Packaging
Bulk
Series
280
Termination
Press-Fit
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account