This 12-position rectangular combination connector features a 1-row configuration and is available in bulk packaging with 800 pieces per unit. The connector is made of nylon material and has a male gender. It is not RoHS compliant and belongs to the 150 series. The termination type is press-fit.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
