Delphi 12198102 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Tin |
| Gender | Female |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12198102 to view detailed technical specifications.
No datasheet is available for this part.