The Delphi GT 150 series combination connector features a 3-position female design with a current rating of 15A. Constructed from PBT polybutylene material, it offers a reliable connection in a variety of applications. Operating temperatures range from -40°C to 125°C, and the connector is available in bulk packaging. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| RoHS | Not Compliant |