The GT 280 Series female brass contact is rated for 25A and operates between -40°C and 125°C. It features tin contact plating and is available in tape and reel packaging. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 25A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GT 280 |
| RoHS | Not Compliant |