This 5-position female crimp connector has a current rating of 15A and is constructed from nylon. It can operate within a temperature range of -40°C to 125°C. The connector is available in bulk packaging with 700 pieces per package.
Delphi 13520906 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.