
Automotive Connectors 1P M BLK CONN POWER PK. 2000
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Power Pack |
| RoHS | Compliant |