Delphi 13520909-B technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | 2000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13520909-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.