The 2-position female PBT connector from Delphi features a current rating of 15A and operates within a temperature range of -40°C to 125°C. It is available in bulk packaging and is not RoHS compliant. The connector is made of PBT material and has a grey color.
Checking distributor stock and pricing after the page loads.
Delphi 13523048 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| RoHS | Not Compliant |