
This connector features a black color, unplated contact plating, and a polyamide material. It has a single position and row, and is packaged in bulk quantities of 5000. The connector is part of the Clip series and uses press-fit termination.
Delphi 13528710 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Clip |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13528710 to view detailed technical specifications.
No datasheet is available for this part.
