Automotive Connectors CON MTS .64 2W FEM 8AMP MX
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | MTS Connectors |
| RoHS | Compliant |