Automotive Connectors CON MTS .64 2W ML 8 AMP MX
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | MTS Connectors |
| RoHS | Compliant |