Delphi 13543934 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Series | MTS Connectors |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13543934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.