Automotive Connectors CN 10 GT FBT 150 280 10W F UNSL BLACK PBT
Delphi 13578693 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.