Automotive Connectors TERM MTS .64 SN
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MTS Terminals |
| RoHS | Compliant |