Automotive Connectors TERM MTS 064 FEM
Delphi 13580635 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MTS Terminals |
| RoHS | Compliant |
No datasheet is available for this part.