Delphi 13580939 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Clip |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13580939 to view detailed technical specifications.
No datasheet is available for this part.