Automotive Connectors CON GT150 FLEX BEAM 2W FEM
Delphi 13586106 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | GT FBT 150 |
| RoHS | Compliant |
No datasheet is available for this part.