Automotive Connectors CON GT 150 280 40W FEM
Delphi 13586430 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon, Polypropylene |
| Number of Positions | 40 |
| Packaging | Bulk |
| Series | GT 150, 280 |
| RoHS | Compliant |
No datasheet is available for this part.