
Automotive Connectors 5P FML SEALED METRIPACK 630
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | 630 |
| Termination | Crimp |
| RoHS | Not Compliant |