
This 3-position, 2-row rectangular connector features a female gender and a current rating of 15A. It is constructed from PBT, a type of polybutylene material, and is suitable for operating temperatures between -40°C and 125°C. The connector is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |