Automotive Connectors CON MP 100 13W FEM ASY
Delphi 13603410 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 10A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | Micro-Pack 100W |
| RoHS | Not Compliant |
No datasheet is available for this part.