The Delphi Micro-Pack 100W terminal block is a 20-position female terminal block with a current rating of 10A. It is constructed from PBT material and has a black color. The terminal block is not RoHS compliant. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 10A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| RoHS Compliant | No |
| Series | Micro-Pack 100W |
| RoHS | Not Compliant |