Delphi 13626146 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 7 |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13626146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.