The 13627884-L connector features a 1.2 series rating and a current rating of 7A. It has a female terminal contact type and is plated with silver. The connector is packaged in bulk and has a crimp termination. It is designed to operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 1.2 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Not Compliant |