Automotive Connectors TERM MIC/P HVT 20 F CBL RANGE .80-1.0MM2
Delphi 13627887-L technical specifications.
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 1.2 |
| Termination | Crimp |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13627887-L to view detailed technical specifications.
No datasheet is available for this part.