Delphi 13639753 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 8 |
| Series | 040 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13639753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.