USB Cables / IEEE 1394 Cables USB CS MN-A M 90 RT/MN-B M CDB
Delphi 13672807 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.