Automotive Connectors MALE TERMINAL HES 1.6 NICKEL
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Not Compliant |