
This connector features copper alloy contacts and a gold material construction. It is rated for operation between -50°C and 125°C. The connector is packaged on tape and reel and is part of the Harsh Environment series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Gender | Female |
| Material | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Not Compliant |
