
Automotive Connectors TERM HES 1.6 FEM AU
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Material | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Ratings | IP67 |
| Series | 1.6 |
| RoHS | Not Compliant |