
This copper alloy male connector features a crimp termination and is rated for operation between -50°C and 125°C. It is packaged on tape and reel and is part of the Harsh Environment series. The connector is not RoHS compliant.
Delphi 13711542 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.