Automotive Connectors MALE TERMINAL HES 1 GOLD
Delphi 13711545 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.