Automotive Connectors CON GT FBT 150 280 402 F UNSL GRAY PBT
Delphi 13717759 technical specifications.
| Package/Case | 402 |
| Color | Grey |
| Gender | Female |
| Number of Positions | 40 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.