Automotive Connectors CON ATS 280 CTS 150 8W F BLACK PBT
Delphi 13719698 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 8 |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13719698 to view detailed technical specifications.
No datasheet is available for this part.