
This 31-position female crimp termination connector is designed for harsh environment applications and features an operating temperature range of -50°C to 125°C. It is rated to IP67 and has a nylon and glass construction. The connector is terminated via crimp and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Delphi 13765456 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon, Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 31 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.