Automotive Connectors 19P BACKSHELL STRAIGHT WIRE DRESS
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Press-Fit |
| RoHS | Not Compliant |