Automotive Connectors TM HES S12 M AU PLSL CBRG 4.0-6.0MM2 TXL
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Tape and Reel |
| Series | 2.4 |
| Termination | Crimp |
| RoHS | Not Compliant |