Automotive Connectors TRM HES SZ12 F NI PL CBLR 2.0-3.0MM2 GSXL
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Contact Type | Terminal |
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| Series | HES 2.4 |
| Termination | Crimp |
| RoHS | Not Compliant |